Hellermanntyton 550-14014 technical specifications.
| Package/Case | 200 |
| Color | White |
| Length | 38.1mm |
| Material | PVC, Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Rite-On |
| Width | 12.7mm |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 550-14014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.