Hellermanntyton 553-50005 technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Diameter | 0.125inch |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | ShrinkTrak™ |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 553-50005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.