Hellermanntyton 553-50007 technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Diameter | 0.125inch |
| Length | 24mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Box |
| Series | ShrinkTrak™ |
| Width | 5.97mm |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 553-50007 to view detailed technical specifications.
No datasheet is available for this part.