Hellermanntyton 553-50027 technical specifications.
| Color | Yellow |
| Length | 24mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | ShrinkTrak™ |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 553-50027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.