Hellermanntyton 553-50080 technical specifications.
| Color | White |
| Height | 0.311inch |
| Length | 0.945inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 2000 |
| Packaging | Box |
| Series | ShrinkTrak™ |
| Width | 0.945inch |
| Wire/Cable Diameter | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 553-50080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.