Hellermanntyton 553-51000 technical specifications.
| Package/Case | 125 |
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | ShrinkTrak™ |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 553-51000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.