Hellermanntyton 554-50305 technical specifications.
| Color | Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 554-50305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.