Hellermanntyton 556-00190 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Length | 229foot |
| Material | Polyester, FILM |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Width | 4.331inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 556-00190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.