
Thermal transfer printer featuring a 300dpi print head and 2MB flash memory for efficient cable management. This plastic printer, in black, offers a print resolution of 300 dots per inch. Its dimensions are 7.913 inches in width and 6.772 inches in height, with a package quantity of 1.
Hellermanntyton 556-00230 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Height | 6.772inch |
| Material | Plastic |
| Package Quantity | 1 |
| Series | TT230SM |
| Width | 7.913inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 556-00230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
