
Hellermanntyton 556-00239 technical specifications.
| Color | Black |
| Height | 6.81inch |
| Length | 10inch |
| Material | Plastic |
| Package Quantity | 1 |
| Series | TT230SM |
| Width | 7.95inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 556-00239 to view detailed technical specifications.
No datasheet is available for this part.
