Hellermanntyton 556-00430 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 12.283inch |
| Material | Plastic |
| Memory Size | 64Mb |
| Package Quantity | 1 |
| Series | TTM430 |
| Weight | 13.2lb |
| Width | 9.449inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 556-00430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.