Hellermanntyton 556-00431 technical specifications.
| Color | Grey |
| Height | 6.25inch |
| Material | Plastic |
| Package Quantity | 1 |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 556-00431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.