Hellermanntyton 556-00432 technical specifications.
| Color | Black |
| Height | 4.5inch |
| Material | Plastic |
| Package Quantity | 1 |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 556-00432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.