Hellermanntyton 556-00434 technical specifications.
| Color | Grey |
| Material | Plastic |
| Mount | Holder |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 556-00434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.