Hellermanntyton 556-26006 technical specifications.
| Color | White, Yellow |
| Length | 65mm |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Series | TipTags |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 556-26006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.