Hellermanntyton 557-00002 technical specifications.
| Color | Blue |
| Height | 5.25inch |
| Length | 5.25inch |
| Material | Plastic |
| Package Quantity | 1 |
| Width | 14.488inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 557-00002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.