Hellermanntyton 557-00113 technical specifications.
| Color | Grey |
| Material | Plastic |
| Package Quantity | 1 |
| Series | OSPLP |
| Type | Handheld |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 557-00113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.