Hellermanntyton 558-00046 technical specifications.
| Color | White |
| Material | PVC, Polyvinylchloride, Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| Series | SwiftMark |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 558-00046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.