Hellermanntyton 558-00312 technical specifications.
| Color | Red |
| Height | 2inch |
| Length | 250foot |
| Material | Vinyl |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 558-00312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.