Hellermanntyton 558-00334 technical specifications.
| Body Material | PET, Polyester |
| Color | Yellow |
| Height | 4inch |
| Length | 250foot |
| Material | PET, Polyester |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 558-00334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.