Hellermanntyton 558-00377 technical specifications.
| Color | Red |
| Material | Vinyl |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 558-00377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.