Cable Markers Pre-Marked Snap On Polyamide 6/6 Yellow Piece
Hellermanntyton 561-01034 technical specifications.
| Marker Color | Yellow |
| Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 561-01034 to view detailed technical specifications.
No datasheet is available for this part.