Hellermanntyton 561-01624 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 0.252inch |
| Length | 0.118inch |
| Material | Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | WIC |
| Width | 0.197inch |
| Wire/Cable Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 561-01624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.