Hellermanntyton 561-01634 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 0.252inch |
| Length | 0.118inch |
| Material | Polyamide, PA66 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 561-01634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.