Hellermanntyton 561-03624 technical specifications.
| Color | Black, Yellow |
| Length | 3mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | WIC |
| Width | 8mm |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 561-03624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.