Hellermanntyton 591-00239 technical specifications.
| Color | Blue |
| Height | 30foot |
| Length | 30foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 591-00239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.