Hellermanntyton 596-00191 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | Polycarbonate |
| Mount | Base |
| Packaging | Roll |
| Series | HelaGuard LB |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.