Hellermanntyton 596-00206 technical specifications.
| Body Material | Vinyl |
| Color | Red, White |
| Height | 1inch |
| Length | 6.5inch |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Roll |
| Shape | Rectangular |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.