Hellermanntyton 596-00233 technical specifications.
| Body Material | Vinyl |
| Color | White, Red |
| Height | 50.8mm |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Roll |
| Shape | Rectangular |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.