Hellermanntyton 596-00251 technical specifications.
| Body Material | Vinyl |
| Color | Red, White |
| Height | 5inch |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 25 |
| Packaging | Bulk |
| Shape | Rectangular |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.