The Hellermanntyton 596-00255 is a vinyl adhesive cable label with a red and white color scheme, measuring 1.748 inches in height and 5.5 inches in length. It is made from vinyl material and is available in a pack of 50. The label is packaged in a roll format.
Hellermanntyton 596-00255 technical specifications.
| Body Material | Vinyl |
| Color | Red, White |
| Height | 1.748inch |
| Length | 5.5inch |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Roll |
| Shape | Square |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00255 to view detailed technical specifications.
No datasheet is available for this part.