
Hellermanntyton 596-00257 technical specifications.
| Color | White, Red |
| Height | 2.75inch |
| Length | 6.748inch |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 6.748inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.