
Hellermanntyton 596-00376 technical specifications.
| Body Material | Vinyl |
| Color | Yellow, Orange |
| Height | 5.5inch |
| Length | 5.5inch |
| Material | Vinyl, PET, Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Shape | Rectangular |
| Width | 2.748inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.