
Hellermanntyton 596-00378 technical specifications.
| Body Material | Vinyl |
| Color | Orange |
| Height | 2.75inch |
| Length | 2.75inch |
| Material | PET, Polyester |
| Mount | Adhesive |
| Package Quantity | 250 |
| Packaging | Roll |
| Shape | Rectangular |
| Width | 1.35inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.