
Hellermanntyton 596-00381 technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | White |
| Height | 0.5inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
