
Hellermanntyton 596-00389 technical specifications.
| Body Material | Polyester |
| Color | Red |
| Height | 5.5inch |
| Length | 5.5inch |
| Material | PET, Polyester |
| Mount | Adhesive |
| Package Quantity | 250 |
| Packaging | Box |
| Shape | Rectangular |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
