Hellermanntyton 596-00417 technical specifications.
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.