Hellermanntyton 596-00419 technical specifications.
| Color | White |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.