Hellermanntyton 596-00427 technical specifications.
| Body Material | Vinyl |
| Color | Yellow |
| Height | 4inch |
| Length | 500foot |
| Material | PET, Polyester |
| Mount | Adhesive |
| Package Quantity | 250 |
| Packaging | Roll |
| Shape | Square |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.