Hellermanntyton 596-00495 technical specifications.
| Body Material | Vinyl |
| Package/Case | 104 |
| Color | Orange, Black |
| Height | 0.75inch |
| Length | 4.118inch |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Roll |
| Shape | Rectangular |
| Width | 4.118inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.