Hellermanntyton 596-00562 technical specifications.
| Color | White |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.