Hellermanntyton 596-00576 technical specifications.
| Color | Silver |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.