Hellermanntyton 596-00590 technical specifications.
| Color | Orange, Black, White |
| Height | 2inch |
| Length | 3.75inch |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Roll |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00590 to view detailed technical specifications.
No datasheet is available for this part.