Hellermanntyton 596-00624 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00624 to view detailed technical specifications.
No datasheet is available for this part.