Hellermanntyton 596-00653 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | Module |
| Mount | Adhesive |
| Packaging | Roll |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-00653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.