Hellermanntyton 596-11209 technical specifications.
| Color | Clear |
| Length | 95.25mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Helatag |
| Width | 50.8mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-11209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.