
Hellermanntyton 596-73120 technical specifications.
| Color | Silver |
| Height | 25.4mm |
| Material | PET |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-73120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
