
The Hellermanntyton 596-91209 is a clear PVC cable marker with a length of 57.1mm and a width of 25.4mm. It is designed for cable mount applications and operates within a temperature range of -40°C to 80°C. The marker is made of PVC material and has a wire/cable diameter of 5.5mm.
Hellermanntyton 596-91209 technical specifications.
| Color | Clear |
| Length | 57.1mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Helatag |
| Width | 25.4mm |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 596-91209 to view detailed technical specifications.
No datasheet is available for this part.