
Hellermanntyton 597-63207 technical specifications.
| Color | Black, Yellow |
| Material | Vinyl, FILM |
| Reach SVHC Compliant | No |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 597-63207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.