Hellermanntyton 598-11402 technical specifications.
| Package/Case | 120 |
| Color | Blue, Clear |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Series | HELASIGN® |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 598-11402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.